Easter Opening Hours and Delivery Dates here

Panasonic SW-101 Optical Touch Photoelectric Sensor

Order Code:

49-3026

Brand: Panasonic MPN: SW-101

Discontinued


This optical touch switch uses a photoelectric sensor to produce an ergonomic actuator suitable for a wide variety of applications. The switch is simply operated by touch, interrupting the two-beam axes light beams, and the overall design and performance of the sensor ensures that there are no false actuations due to dirt, dust, foreign objects, accidental droppages, etc.

There are three output modes, giving choice of output on detection or on non-detection and the sensor is equipped with external input indicators that may be used operation indicators for a variety of purposes. The sensor is designed to provide greater convenience and better ergonomics, reducing operator hand and finger strain and reducing the possibility of medical problems associated with high-use, high-impact push buttons.


  • Shape designed to prevent build-up of dust/dirt
  • Photo-MOS relay output
  • LED Indication for power, operation, input and fault
  • Panel mounting
  • Short-circuit protection
  • Time-out function
Type Touch optical sensor

Trustpilot