Panasonic SFY3-DC24V Safety Relay 24V DC 3M1B High Shock Resistance

Panasonic SFY3-DC24V Safety Relay 24V DC 3M1B High Shock Resistance

Order Code:

05-7059

Brand: Panasonic MPN: SFY3-DC24V EAN-13: 2050004787245

Discontinued


The Panasonic SFY3-DC24V Safety Relay operates at 24 V DC and measures 28.6 x 14.5 x 39 mm. It features one maker and one breaker, enhancing protection in access control systems and workplace safety. This product is essential in industrial plant safety, ensuring staff protection and safeguarding against operational hazards.
Type Safety relay
Connector Print
Depth 39mm
Dim (W x H x D) 28.6 x 14.5 x 39 mm
Height 14.5mm
Operating Voltage 24V DC
Switching current (max.) 6A
Width 28.6mm

Trustpilot