Panasonic SFY2-DC12V Safety Relay 12V DC 6A Compact High Durability

Panasonic SFY2-DC12V Safety Relay 12V DC 6A Compact High Durability

Order Code:

05-7056

Brand: Panasonic MPN: SFY2-DC12V EAN-13: 2050004787238

Discontinued


Panasonic manufactures the SFY2-DC12V safety relay, which has an operating voltage of 12 V DC. It includes two makers and two breakers, with dimensions of 28.6 x 14.5 x 31 mm. This safety relay is ideal for personal safety equipment, access control systems, and enhancing workplace safety in industrial plant settings.
Type Safety relay
Connector Print
Depth 31mm
Dim (W x H x D) 28.6 x 14.5 x 31 mm
Height 14.5mm
Operating Voltage 12V DC
Switching current (max.) 6A
Width 28.6mm

Trustpilot