Christmas Opening Hours and Delivery Dates here
Panasonic PM2LL10 L Shape Micro Connector Type Top Sensing Photoelectric Light-

Panasonic PM2LL10 L Shape Micro Connector Type Top Sensing Photoelectric Light-

Order Code:

49-3451

Brand: Panasonic MPN: PM2LL10

Discontinued


An L type top sensing photoelectric sensor with a range of 2.5 to 8mm and a sensing object of just ø0.05mm. The sensor uses convergent reflective technology that ensures stable detection.

The sensors are terminated by either a dedicated connector only or by a connector attached cable - all available separately.


  • Light-ON output
  • Specular backgrounds do not affect sensing performance
  • Detects objects of low reflectivity
  • Infrared LED emitting element
  • Built-in amplifier
  • Operation indicator
  • Overcurrent protection
  • Dedicated connectors and cable assemblies also available
Type Photoelectric sensor
Sensing Distance 2.5 to 8mm

Trustpilot