Panasonic GX-H12B-P top Sensing PNP NC Rectangular Inductive Proximity Sensor

Panasonic GX-H12B-P top Sensing PNP NC Rectangular Inductive Proximity Sensor

Order Code:

49-4358

Brand: Panasonic MPN: GX-H12B-P

Discontinued


A top sensing inductive proximity sensor with an easy to install rectangular shape and a normally closed configuration. IP68 construction makes this sensor highly resistant to water or oil ingress. Typical applications include muting control of light curtains, positioning of processing equipment, positioning of metal pallets, etc.


  • Operating distance 4mm
  • Stable sensing range 0 to 3.3mm
  • Sensing object 20 x 20 x 1mm Iron sheet
  • High stability performance
  • LED Operation indicator with wide field of view
  • IP68 Protection
Output Type NC
Sensing Distance 4mm

Trustpilot