Panasonic EY37C3B EY37C3B Cordless LED Floodlight 14.4/18/21.6V Bare Unit

Order Code:

98-2979

Brand: Panasonic MPN: EY37C3B EAN-13: 5025232868490
Qty Unit Price (Ex VAT)
1+ £160.39
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderPlease contact us for lead time

The Panasonic EY37C3 Cordless LED Floodlight is compatible with 14.4, 18 and 21.6V Panasonic batteries. It has a compact, lightweight design offering wide peripheral lighting. The dual panel design allows you to direct the light to where you need it. The handle has a built-in hook that prevents the unit from failing when suspended overhead.

Comes as a Bare Unit, No Battery or Charger.

Specifications:

Voltage: 14.4/18/21.6V.
Lumens: 1,500.
Size (LxHxW): 125 x 312 x 96mm.
Weight: 610g.


To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

You may also like


Trustpilot