Christmas Opening Hours and Delivery Dates here

Panasonic EY37A3B32 EY37A3B32 Cordless Vacuum Cleaner 14.4/18V Bare Unit

Order Code:

98-2977

Brand: Panasonic MPN: EY37A3B32 EAN-13: 5025232882632
Qty Unit Price (Ex VAT)
1+ £166.49
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderPlease contact us for lead time

The Panasonic EY37A Cordless Vacuum Cleaner provides powerful suction allowing for the collection of masonry dust, plaster dust etc. Easy to use with a 2-step operation (Standard/High Power). It has a compact, lightweight design that incorporates a comfortable grip.

Compatible with both 14.4V and 18V Panasonic batteries.

Supplied as a Bare Unit - No Battery or Charger.

Specifications:

Suction Power (High/Low): 18V 45/12W, 14.4V 27/12W.
Dust Collection Capacity: 650ml.
Weight: 890G (without battery).


To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot