Panasonic EX33 Light Barrier One-way Switchable Light/Dark Detection

Panasonic EX33 Light Barrier One-way Switchable Light/Dark Detection

Order Code:

05-6934

Brand: Panasonic MPN: EX33 EAN-13: 2050003965385

Discontinued


The Panasonic One-way light barrier EX33 features a Light-ON/Dark-ON switch, allowing for versatile detection settings. This compact sensor is ideal for use in automated systems where precise object detection is required. It is commonly applied in manufacturing lines and conveyor systems to ensure efficient operation.
Type One-way light barrier
IP Rating IP67
Cable Length 2.00m
Connector Cable, open end
Depth 14mm
Dim (W x H x D) 11 x 15.6 x 14 mm
Height 15.6mm
Max. operating voltage 24V DC
Max. Range 800mm
Max. temperature +55°C
Min. operating voltage 12V DC
Min. temperature -25°C
Operating Voltage 12 - 24 V DC
Outputs NPN
Response Time 0.5ms
Width 11mm

Trustpilot