Panasonic EX31APN One-way Light Sensor Zinc Plated M4 Threaded

Panasonic EX31APN One-way Light Sensor Zinc Plated M4 Threaded

Order Code:

05-6931

Brand: Panasonic MPN: EX31APN EAN-13: 2050003965378

Discontinued


The Panasonic One-way light barrier EX31APN is a high-precision sensor designed for object detection with a Light-ON feature. Manufactured by Panasonic, this light barrier is ideal for automation and industrial equipment. Commonly used in conveyor systems and safety checkpoints, it ensures efficient and reliable performance.
Type One-way light barrier
Output Type PNP
Cable Length 2.00m
Connector Cable, open end
Depth 14mm
Dim (W x H x D) 7 x 15.6 x 14 mm
Functions Light-ON
Height 15.6mm
IP Rating IP67
Max. operating voltage 24V DC
Max. Range 500mm
Max. temperature +55°C
Min. operating voltage 12V DC
Min. temperature -25°C
Operating Voltage 12 - 24 V DC
Response Time 0.5ms
Width 7mm

Trustpilot