Christmas Opening Hours and Delivery Dates here

Panasonic EQ34PNJ PNP Connector Type Fixed Focus Reflective Photoelectric Sens

Order Code:

49-4398

Brand: Panasonic MPN: EQ34PNJ

Discontinued


This reflective type photoelectric sensor has a 0.2 to 2m adjustable sensing range and can detect objects up to 2m away. The sensor is equipped with a two-segment photodiode so that it is unaffected by the colour or material of the sensing object and is also very resistant to the influence of the background. An IP67 rating and a fixed focus sensing design enables the sensor to work even when there is contamination on the lens from dirt, dust, mist or smoke, making it ideal for installation in harsh environments.


  • M12 Connector termination
  • PNP output
  • Compact size
  • Easy installation
  • Two-turn mechanical adjustment
  • Switchable between Detection-ON or Detection-OFF
  • Infrared LED emitter
  • LED indicators for operation and stability
  • Automatic interference prevention function
  • Short-circuit protection
  • IP67 Protection
Type Reflective photoelectric sensor
Sensing Distance 0.1 to 2mm

Trustpilot