Panasonic EKMC1603111 PIR Sensor 3-6V Digital Output Large Detection Area

Image Representative of Range

Panasonic EKMC1603111 PIR Sensor 3-6V Digital Output Large Detection Area

Order Code:

05-6898

Brand: Panasonic MPN: EKMC1603111 EAN-13: 2050004788525
Qty Unit Price (Inc VAT)
1+ £10.22
5+ £9.72
10+ £8.95
25+ £8.72
50+ £8.51
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
36 in stock, despatched in 4 working days

The Panasonic EKMC1603111 is a passive infrared (PIR) motion detector operating at 3 - 6 V. It is designed for high-performance movement detection in lighting control and security systems. This sensor is suitable for energy-saving applications, enhancing functionality in both indoor and outdoor environments.
Type PIR motion detector
Connection Print
Lens Colour White
Max. operating voltage 6V
Max. Range 12m
Max. temperature 60°C
Min. operating voltage 3V
Min. temperature -20°C
Operating Current 170µA
Operating Voltage 3 - 6 V
PIR detection angle (horizontal) 102°
PIR detection angle (vertical) 92°

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot