Easter Opening Hours and Delivery Dates here

Panasonic EEU-FR1J101 Electrolytic Capacitor Radial Lead 100µF 63V 10mm

Order Code:

17-1493

Brand: Panasonic MPN: EEU-FR1J101 EAN-13: 2050004441994
Qty Unit Price (Inc VAT)
20+ £0.270
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
973 in stock, despatched in 4 working days

Panasonic's EEU-FR1J101, with the manufacturer’s part number 756-8326, is a premium-quality electrolytic capacitor that features a radial lead configuration. This capacitor has a capacitance value of 100 microFarads and is rated for a voltage of 63 volts, with a tolerance of 20%. The compact design includes a diameter of 10 mm, making it ideal for applications where space is limited. It is particularly suited for use in power supply circuits, noise filtering, and voltage regulation tasks due to its reliability and efficient performance. The EEU-FR1J101's robust construction ensures excellent durability and endurance in demanding electrical environments, aligning with the high standards expected in industrial and consumer electronic devices.
Type EEU-FR1J101
Capacity (elec.) 100µF
Content 1
Cross Section 5mm
Diameter 10mm
Dimensions (Ø) 10 mm
Material Aluminium
Maximum Temperature +105°C
Minimum Temperature -40°C
Nominal Voltage 63V
Product Type Electrolytic capacitor
Tolerance ± 20%

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

You may also like


Trustpilot