Christmas Opening Hours and Delivery Dates here
Panasonic EEU-FR1E471 Capacitor 470µF 25V 20% Radial Lead 10x5mm

Image Representative of Range

Panasonic EEU-FR1E471 Capacitor 470µF 25V 20% Radial Lead 10x5mm

Order Code:

05-6889

Brand: Panasonic MPN: EEU-FR1E471 EAN-13: 2050009919122
Qty Unit Price (Inc VAT) Pack Price
Per 5 Units
5+ £0.382 £1.91
1000+ £0.190 £0.948
2000+ £0.181 £0.906
4000+ £0.167 £0.834
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 5
140 in stock, despatched same dayAdditional quantity lead time 14 days

The Panasonic EEU-FR1E471 is an electrolytic capacitor featuring a radial lead with dimensions of 5 mm by 10 mm, offering a capacitance of 470 µF and a voltage rating of 25 V. Designed with a 20% tolerance, it is suitable for applications requiring high reliability and performance. Typical uses include power supply units, DC-DC converters, and general electronic circuits.
Type Electrolytic capacitor
Capacitance 470µF
Voltage 25V
CS 5mm
Diameter 10mm
Dimensions (Ø) 10 mm
Material Aluminium
Max. temperature +105°C
Min. temperature -40°C
Misc Attribute 2 Radial lead
Tolerance ± 20%

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot