Panasonic EEE-FK1E470AP Electrolytic capacitor SMD 47 µF 25 V Ø6.3mm

Order Code:

17-1261

Brand: Panasonic MPN: EEE-FK1E470AP EAN-13: 2050004425758
Qty Unit Price (Ex VAT)
20+ £0.266
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
17 in stock, despatched in 3 working days

Panasonic's EEE-FK1E470AP is an electrolytic capacitor designed for surface-mount applications, featuring a capacitance of 47 µF and a voltage rating of 25 V. With a compact diameter of 6.3 mm, this component is ideal for applications where board space is at a premium. It is constructed to accommodate a wide range of temperature and environmental conditions, making it suitable for power supply circuits, DC-DC converters, and other high-density electronics where electrolyte capacitors are preferred for their high capacitance-to-volume ratio. The product's aluminium construction ensures reliability and stability, with a tolerance of 20% to meet typical design requirements. Its design and performance characteristics make it a valuable component in various industrial and consumer electronics applications.
Type EEE-FK1E470AP

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot