Panasonic EECS5R5H105 1F 5.5V Horizontal SG Series Gold Capacitor

Order Code:

11-2168

Brand: Panasonic MPN: EECS5R5H105

Discontinued


This 1F gold memory backup capacitor is of the stacked coin type and has an electric double layer construction. Ideal for applications such as video and audio equipment, cameras, telephones, printers, data terminals, cooking appliances, intelligent remote controls, etc.


  • Horizontal terminals
  • Working voltage 5.5V
  • +70°C 1000h Endurance
  • Panasonic SG series
Please note: This product has been discontinued by the manufacturer and is only available while stock lasts.
Type Horizontal terminals
Capacitance 1F
Tolerance 0.80 to 1.80F
Voltage 5.5V
Pitch 20mm
Operating Temperature -25 to +70°C
Dimensions 19 x 6.5mm

You may also like


Trustpilot