Panasonic CX422PZ Diffuse Reflective Photoelectric Sensor PNP 80cm Range

Order Code:

49-3440

Brand: Panasonic MPN: CX422PZ

Discontinued


A diffuse reflective photoelectric sensor with a sensing range of 800mm and an PNP output. The sensor has been designed to provide stable detection with low power consumption and the unique optics and specialised design give excellent performance, even in harsh environments. A specially developed processor gives strong resistance to noise and reciprocal interference and the sensor has a lens designed to be resistant to oils and coolant liquids.


  • High noise-resistance
  • Low power consumption
  • Switchable output
  • Senses opaque, translucent or transparent sensing objects
  • Compatible with food processors that spray ethanol-based cleaning fluids
  • Automatic interference prevention function
  • Sensitivity adjuster
  • Operation and stability indicators
  • Short-circuit protection
  • IP67 Protection
Type Diffuse reflective sensor
Sensing Distance 800mm

Trustpilot