Panasonic BE-A301P Flow Sensor Optical Fluid/Air Bubble Detection 5-24V

Image Representative of Range

Panasonic BE-A301P Flow Sensor Optical Fluid/Air Bubble Detection 5-24V

Order Code:

05-6845

Brand: Panasonic MPN: BE-A301P EAN-13: 2050004788624
  • Quickly find another product in this range by Nominal Diameter:

    2mm 3mm 4mm
Qty Was Unit Price (Inc VAT)
1+ £119.56 £100.08
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
142 in stock, despatched in 4 working days

The Panasonic BE-A301P is a versatile flow sensor designed to operate efficiently within a voltage range of 5 - 24 V DC. It serves as an opto sensor, ideal for detecting flow and is commonly used in applications involving flow switches, flow detectors, and float switches. This component provides precise monitoring and control for systems requiring accurate liquid flow detection.
Type Flow sensor
Cable Length 1.00m
Dim (L x W x H) 20 x 15.5 x 16.5 mm
Height 16.5mm
IP Rating IP40
Length 20mm
Max. ambient temperature +55°C
Max. operating voltage 24V DC
Min. ambient temperature -25°C
Min. operating voltage 5V DC
Nominal Diameter 3mm
Operating Voltage 5 - 24 V DC
Outputs PNP
Width 15.5mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot