Christmas Opening Hours and Delivery Dates here

Panasonic AV440461J Super Miniature Micro Switch 30V DC 0.5A IP40 PC Straight

Order Code:

50-6012

Brand: Panasonic MPN: AV440461J EAN-13: 2050000456817
Qty Unit Price (Ex VAT)
3+ £1.42
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
18 available to back orderBack-order availability date - 12/01/2026

The Panasonic Micro Switch 30V DC 0.5A IP40 with standard plunger and straight plate connection is one of the smallest micro switches on the market. Designed with an amazing switching load range for its size, it can be used for a number of applications.


  • Standard plunger and straight patin connection
  • Superminiature type, lightweight snap action switch
  • Mechanical life of 300,000 operations minimum
  • Stainless steel plated gold used for actuating spring
  • Can be mounted close together in any direction
  • -25 to +80°C temperature range
  • 3 x 105 switch cycles
  • Manufacturer's part AV440461J
  • Type Microswitch
    Contact Configuration On-(on)
    Current Rating (Amps) 0.5A
    Illumination Type None

    To use this facility please Sign In.

    Sign In

    Reviews

    Be the first to submit a review

    You may also like


    Trustpilot