Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
Panasonic ASFN86391 Axial 12V DC Brushless Fan 3250 rpm 80 x 80 x 25mm Sensor

Panasonic ASFN86391 Axial 12V DC Brushless Fan 3250 rpm 80 x 80 x 25mm Sensor

Order Code:  

49-3714

  Copy to clipboard
Brand: Panasonic  Copy to clipboard MPN: ASFN86391 Copy to clipboard
 Report an error

Discontinued

This 12V DC axial brushless fan from the Panasonic ASFN8 Series measures 80 x 80 x 25mm and has an operating speed of 3250rpm. This model includes a sensor which prevents the fan from working when blocked.


  • Rated voltage 12V
  • Max. output: 72 m³/h
  • Rated current 0.34A (max)
  • Plastic propeller and frame
  • Noise 35dB(A)
  • Lifespan 60000hrs
  • Two precision ball bearings
  • Weight 80g
  • Manufacturer's type: ASFN86391
Airflow 65.4m³/h
Bearings Ball
Dimensions 80 x 80 x 25mm
Noise 32.5dB(A)
Operating Temperature -10 to +70°C
Sensor Yes
Speed 3250rpm
Voltage 12V

Reviews


Be the first to submit a review

Trustpilot