Panasonic AMN12111 Pir Sensor 2.5m Hi Sense - Black

MPN
AMN12111
Brand
Panasonic
Order Code
61-1504

Discontinued


A highly compact PIR sensor housed in a TO5 package fitted with a zoned fresnel lens. The sensor detects infra-red radiation in the low infrared spectrum (10µm wavelength) which is emitted by human movement.

The sensors are able to detect a change in temperature from object to ambient from as little as 3°C. Changes in the level of detected emission are evaluated by a window comparator and if the change exceeds the upper or lower threshold the output level of the sensor goes high and can be used to trigger external circuitry.


  • MP PIR motion sensor
  • 3 to 6V DC voltage
  • Slight motion detection type
  • 2m sensing range
  • 91° vertical, 91° horizontal detection angle
  • Black lens colour
  • 170uA current
  • 6V DC output voltage
  • -20 to +60°C
  • Panasonic type AMN12111
Detection angle horizontal &plusmin;45.5°
Detection Angle Vertical &plusmin;45.5°
Sensor Operating Distance 2m

Questions

*Question functionality currently disabled
Question by: Product code: 61-1504

Q. Can this be used to replace a low voltage switch in a electronics project - so to switch on a backlight on a clock (for example) instead of pressing a button?

A. Hi Kev. Thank you for your question. You may be able to modify assuming that you have the correct connection voltage and room, these only send a pulse signal when movement is detected I would suspect it will not be a case of just exchange for the original switch as requires a circuit to operate the PIR sensor (see data sheet).


Trustpilot