The Panasonic AAKT4H213100 is a Temperature Controller that uses a time proven display system (negative type LCD + LED backlight) used in Panasonic timers and counters. This allows the readings to be easily seen, even under direct sunlight. The controllers have an 11-segment LCD that improves the ability to distinguish alphanumeric characters. The small footprint of this controller (depth 56mm) makes it ideal where space is limited.
The AKT4H213100 has a highly accurate temperature control, and the simple operation mode uses a PID control which allows a stable temperature to be maintained. It is capable of high accuracy with an input span of ±0.2% and a high speed sampling period of 250ms.
- 1/16 DIN size temperature controller
- Size 48(W) x 48(H) x 56(D)mm
- Panel-mounted type
- IP66 waterproof (frontside if panel mounted)
- 2nd optional alarm output
- Heating and cooling control with 2nd optional control output (non-contact voltage output)
- 11-segment display with 3 colours for PV
- 4 set values (externally selectable)
- Tool Port as standard
- MEWTOCOL communication
- Heater burnout alarm supports 3-phase heaters
- Colour: White
- Dimensions, height: 48mm
- Dimensions, width: 48mm
- Max. temperature reading: +1820°C
- Protection type: IP66 (front)
- Temperature reading (min.): -200°C
- Temperature reading range: -200 up to +1820°C
- Power supply: 24V AC/DC
- Sensor input: Multi-input
- Control output: DC Current
- Alarm output: Alarm1 Relay
- Heating/Cooling control output: no control output 2
- Heater burnout alarm: Not available
- Supplied for Relay and Non-Contact Voltage
- Supplied with an Input Voltage of 24 230V
- Manufacturer part: Panasonic AKT4H213100
| Display |
LCD+LED |
| Operating Voltage |
24V |
| Outputs |
1 |