Christmas Opening Hours and Delivery Dates here

Panasonic AKT4211100J Temperature Controller 24V Relay Contact

Order Code:

64-2640

Brand: Panasonic MPN: AKT4211100J EAN-13: 4016138795325
  • Country of Origin:
  • Not available for Export
  • View All

Discontinued


The Panasonic AKT4211100J is a Standard Type Temperature Controller. This 1/16 DIN size temperature controller is designed to effectively serve its purpose. It measures 48 by 24 by 95mm and is ideal for panel mounting.

The Relay Contact controller is IP66 rated and thus suitable for using in harsh conditions. The highly flexible controller is ideal for use as temperature controller with PID, and analogue signal conditioner with scaling. The panel meter has a very bright and easy to read display.

Applications - Constant temperature bath, scrubber, shrink wrapping, oven, warm and cold storage units.


  • 1/16 DIN size temperature controller
  • Size 48(W) x 48(H) x 95(D)mm
  • Panel-mounted type
  • IP66 waterproof (frontside if panel mounted)
  • 2nd optional alarm output
  • Protection type: IP66
  • Temperature reading range: -200°C to +1820°C
  • Heating and cooling control
  • Thermocouple: J
  • Supplied with an Input Voltage of 24V AC/DC
  • Available for Relay Contact
  • Manufacturer's part: Panasonic AKT4211100J
Display LCD
Operating Voltage 24V
Outputs 1

Trustpilot