Christmas Opening Hours and Delivery Dates here

Outdoor Weather Master 8 Clock D92H650

Order Code:

60-7724

Brand: White Label MPN: D92H650 EAN-13: 4016138699869
  • Country of Origin:
  • View All

Discontinued


This outdoor weather watch has been designed with an alarm, timer and chronograph functions, plus integrated special functions for hikers or bikers, such as a stopwatch, altimeter, barometer, thermometer, digital compass and a display for 24-hour weather forecasts.

Other features include:

Weather forecast with 4 different symbols
Pre-programmed calendar
Two programmed alarm times
Hour chime on/off
Timer with 6 pre-programmed times and manual setting
Temperature mode: Measurement range from -10 to +60°C (°C/°F setting options)
Altimeter mode
Air pressure mode
Compass mode
Pedometer mode
Display backlighting
Power saving mode


  • Display digital
  • Type: quartz
  • Water resistance: splashproof
  • Height: 12.5mm
  • Diameter: Ø 47.50mm
  • Strap colour: black
  • Case colour: black-green
  • Power supply: CR2032 button cell (supplied)
  • Manufacturer's part D92H650

Included in delivery: watch, button cell and instructions.
Type Weather clock
Colour Black
Size Ø 47.5mm

Trustpilot