Easter Opening Hours and Delivery Dates here

OSRAM HOMELIGHTING 4058075845800 Grow light E-27 20 W adjustable indoor use

Order Code:

19-4229

Brand: Osram MPN: 4058075845800 EAN-13: 4058075845800
Qty Unit Price (Inc VAT)
1+ £21.95
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
72 in stock, despatched in 4 working days

Osram 4058075845800 is an LED grow light specifically designed for indoor horticultural applications. This particular model, known as the LED Star Grow Lamp T 80, features a power rating of 20 watts and utilises a standard E27 base for ease of installation in existing light fittings. Its clear construction allows for optimal light transmission, providing plants with the necessary light spectrum to support growth and development. Primarily suited for indoor use, it is an ideal solution for environments lacking sufficient natural sunlight, such as greenhouses and indoor gardening setups. By applying advanced LED technology, it ensures energy-efficient performance while maintaining a consistent light output tailored to the needs of plant cultivation.
Type Grow light
Colour Green
Power 20W
Energy efficiency rating n.a
Base E-27
Circuits 100000
Content 1
Material Plastic
Power Range 20 W - 39.9 W
Product Type Grow light
Total luminous flux 650lm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

You may also like


Trustpilot