Easter Opening Hours and Delivery Dates here

OSRAM HOMELIGHTING 4058075845787 Grow light E-27 10 W 1 piece

Order Code:

19-4227

Brand: Osram MPN: 4058075845787 EAN-13: 4058075845787
Qty Unit Price (Inc VAT)
1+ £11.04
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
73 in stock, despatched in 4 working days

Osram, 4058075845787, presents the LED Star Grow Lamp T 60 10W Clear E27, a high-efficiency LED bulb designed for indoor horticultural applications. This 10-watt grow light utilises advanced LED technology to provide optimal lighting conditions conducive to plant growth, emitting a spectrum tailored for photosynthesis. The E27 base ensures compatibility with standard light fixtures, making it easy to integrate into existing setups. Commonly used in greenhouse environments and indoor gardening, this LED bulb offers a sustainable solution with its energy-efficient performance and long lifespan, reducing the need for frequent replacements.
Type Grow light
Colour Green
Power 10W
Energy efficiency rating n.a
Base E-27
Circuits 100000
Content 1
Material Plastic
Power Range 10 W - 19.9 W
Product Type Grow light
Total luminous flux 330lm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

You may also like


Trustpilot