Easter Opening Hours and Delivery Dates here

OSRAM 66340CBN Xenarc Cool Blue Xenon bulb 35W 42V Car lighting D3S

Order Code:

17-0895

Brand: Osram MPN: 66340CBN EAN-13: 4062172157384
Qty Unit Price (Inc VAT)
1+ £90.95
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
29 in stock, despatched in 4 working days

OSRAM 66340CBN is a high-performance xenon bulb designed for automotive lighting applications, specified as the XENARC COOL BLUE INTENSE D3S. Operating at 35 watts and 42 volts, this replacement bulb provides exceptional brightness and a colour temperature closer to daylight, enhancing visibility for drivers. As a part of OSRAM Automotive's line of vehicle lighting solutions, this bulb is housed in a single packing unit. Ideal for use in passenger vehicles that require D3S-type fittings, this product is engineered to meet the demands of modern automotive lighting systems, offering reliable performance and long service life.
Type D3S
Base PK32d-5
Colour White
Colour temperature 6200K
Content 1
Dimensions (L x W x H) 9 x 80 x 9 mm
ECE Type approval Labels E1 09S
Height 9mm
Length 9mm
Light colour Cool white
Operating Voltage 42V
Power 35 W
Product Type Xenon bulb
Series (car light bulbs) Xenarc Cool Blue
Type (car light bulbs) D3S
Width 80mm

To use this facility please Sign In.

Sign In

Alternatives (6)

Reviews

Be the first to submit a review

You may also like


Trustpilot