Easter Opening Hours and Delivery Dates here

OSRAM 66240CBN Xenarc Cool Blue Xenon bulb D2S 35W 85V Vehicle Lighting

Order Code:

17-0893

Brand: Osram MPN: 66240CBN EAN-13: 4062172157353
  • Quickly find another product in this range by ECE Type approval Labels:

    E1 03W E1 2HJ
Qty Unit Price (Inc VAT)
1+ £51.98
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
2 in stock, despatched in 4 working days

OSRAM 66240CBN is an automotive light bulb known for its Xenarc Cool Blue Intense D2S technology, operating at 35 watts and 85 volts. This product, identified by the GTIN 04062172157353, is designed to provide superior visibility with a bright, cool-toned light output, ideal for modern vehicle headlight systems. Engineered for reliability and performance, the OSRAM 66240CBN offers enhanced illumination purposed for automotive engineers and transport operators looking to maintain optimal road safety standards. This bulb's typical application is in vehicle lighting systems requiring D2S configurations, where precise beam patterns and high contrast visibility are essential. The product is supplied in a single unit packaging.
Type D2S
Base P32D-2
Colour White
Colour temperature 6200K
Content 1
Dimensions (L x W x H) 9 x 77 x 9 mm
ECE Type approval Labels E1 03W
Height 9mm
Length 9mm
Light colour Cool white
Operating Voltage 85V
Power 35 W
Product Type Xenon bulb
Series (car light bulbs) Xenarc Cool Blue
Type (car light bulbs) D2S
Width 77mm

To use this facility please Sign In.

Sign In

Alternatives (3)

Reviews

Be the first to submit a review

You may also like


Trustpilot