Easter Opening Hours and Delivery Dates here

OSRAM 66140CBN Xenarc D1S 35W 85V Cool Blue Xenon Car Light Bulb

Order Code:

17-0892

Brand: Osram MPN: 66140CBN EAN-13: 4062172157322
Qty Unit Price (Inc VAT)
1+ £80.83
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
9 in stock, despatched in 4 working days

OSRAM 66140CBN is a replacement part code for the Xenarc Cool Blue Intense D1S xenon car light bulb, known for its high-performance vehicle lighting applications. This OSRAM product, identified by the Global Trade Item Number (GTIN) 04062172157322, operates at 35 watts and 85 volts, delivering a crisp, bluish-white light that enhances visibility while complementing the aesthetic of modern vehicle headlight systems. Engineered for use in automotive lighting, this bulb provides a balance of brightness and colour temperature, contributing to enhanced driving safety and condition-specific performance. As a box (1 Lampe), it serves as a precise replacement for existing car light bulbs, ensuring compatibility with a wide range of car models that require Xenarc technology and adhere to the D1S specification for secure installation and operation.
Type D1S
Colour White
Colour temperature 6200K
Content 1
Dimensions (L x W x H) 9 x 83 x 9 mm
ECE Type approval Labels E1 06J
Height 9mm
Length 9mm
Light colour Cool white
Operating Voltage 85V
Power 35 W
Product Type Xenon bulb
Series (car light bulbs) Xenarc Cool Blue
Type (car light bulbs) D1S
Width 83mm

To use this facility please Sign In.

Sign In

Alternatives (7)

Reviews

Be the first to submit a review

You may also like


Trustpilot