Easter Opening Hours and Delivery Dates here

OSRAM 64327 Original Line indicator bulb 12 V 35/35 W for cars

Order Code:

17-0890

Brand: Osram MPN: 64327 EAN-13: 4052899136755
Qty Unit Price (Inc VAT)
2+ £4.10
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
67 in stock, despatched in 4 working days

OSRAM 64327 is an Original Line indicator bulb, designed specifically for automotive applications, with a nominal voltage of 12 volts and a power rating of 35/35 watts. This bulb type, part of the OSRAM Automotive range, is engineered to provide reliable and efficient lighting for car indicators. It features a standardised fit suitable for a variety of vehicle models, ensuring optimal compatibility and performance. These automotive bulbs are essential for maintaining vehicle safety by providing clear and visible signalling. Commonly used in car replacement applications, the bulb's robust construction supports longevity, making it a practical choice for vehicle lighting systems.
Type S2
Base BA20d
Bulb Type HV halogen
Colour temperature 3200K
Content 1
Diameter 14.7mm
Dimensions (Ø) 14.7 mm
Light colour Cool white
Operating Voltage 12V
Power 35/35 W
Product Type Indicator bulb
Series (car light bulbs) Original Line
Type (car light bulbs) S2

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot