Christmas Opening Hours and Delivery Dates here

OSRAM 4099854039362 LED TUBE T8 EM PLASTIC 1500 mm 18.3W 830

Order Code:

41-0644

Brand: Osram MPN: 4099854039362

Discontinued


Energy-efficient LED tubes for electromagnetic ballasts
Type Tube Bulb
Colour Warm white
Base G13
Length 1514mm
(Ø) 26.80mm
Bulb shape T8
Circuits 200000
Colour temperature (Kelvin) 3000K
Colour temperature range 3000 K
Dim (Ø x L) 26.80 mm x 1514 mm
Durability rating 30000h
Energy consumption 19.00 kWh/1000h
Energy efficiency rating F (A - G)
EOL luminous flux retention 90%
Equivalent to power rating 58W
Factory colour White
IP Rating IP20
Light bulbshape Tube shape
Material Plastic
Operating Voltage 230V
Power 18.3W
Power Factor 0.9
Radiation angle 190°
Total luminous flux 2000lm

You may also like


Trustpilot