OSRAM 4062172396066 Automotive Indicator bulb Standard R10W 10W 12V

Order Code:

17-0792

Brand: Osram MPN: 4062172396066
Qty Unit Price (Ex VAT)
5+ £1.21
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
72 in stock, despatched in 4 working days

OSRAM 4062172396066 is an Automotive Indicator bulb, also identified as Type R10W with a power rating of 10 watts and an operating voltage of 12 volts, suitable for use in vehicle lighting systems. This bulb is equivalent to the reference number 5008-2BL and is engineered to provide reliable illumination as a part of a car's signalling system. Typically found in various automotive applications, such as indicator lights, it ensures optimal visibility and performance under standard vehicle operating conditions. Manufactured by OSRAM, these bulbs are designed to meet rigorous automotive standards, providing an effective solution for car replacement light bulb needs.
Type R10W
B3 lifespan 350h
Base BA15s
Content 1
ECE Type approval Labels E1 23G
Lifespan 800h
Light Colour Cool white
Luminous Flux 125lm
Luminous flux Tolerance ± 20%
Operating Voltage 12V
Power 10 W
Product Type Indicator bulb
Series (car light bulbs) Standard
Type (car light bulbs) R10W

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

You may also like


Trustpilot