OSRAM 4062172394918 Ultra Life Indicator bulb 10W 12V Vehicle Lighting

Order Code:

17-0758

Brand: Osram MPN: 4062172394918
Qty Unit Price (Ex VAT)
3+ £1.66
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
28 in stock, despatched in 4 working days

OSRAM 4062172394918, 5008ULT-2BL, is a set of Ultra Life Indicator bulbs designed for automotive use. These bulbs operate at 10W and are rated for a 12V electrical system, making them suitable for a wide range of vehicle lighting applications, including indicators where long lifespan and reliability are crucial. Manufactured under stringent quality standards, the OSRAM Ultra Life bulbs are engineered to deliver consistent light output and durability, essential for enhancing safety and visibility in automotive lighting systems. These automotive bulbs are commonly used in car replacement light bulb assemblies, where they serve as direct replacements for existing indicator lighting components. This product offers improved service life, which is particularly beneficial for engineers and technicians involved in the maintenance and repair of vehicle lighting systems.
Type R10W
B3 lifespan 600h
Base BA15s
Content 1
ECE Type approval Labels E1 2GL
Lifespan 1200h
Light Colour Cool white
Luminous Flux 125lm
Luminous flux Tolerance ± 20%
Operating Voltage 12V
Power 10 W
Product Type Indicator bulb
Series (car light bulbs) Ultra Life
Type (car light bulbs) R10W

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

You may also like


Trustpilot