Christmas Opening Hours and Delivery Dates here

OSRAM 4058075612099 SubstiTUBE T8 EM PRO ULTRA OUTPUT 23.4 W/3000 K 1500 mm Tube

Order Code:

41-0831

Brand: Osram MPN: 4058075612099

Discontinued


Ultra Output LED-tubes for electromagnetic ballasts.
Type Tube Bulb
Colour Warm white
Dimmable No
Base G13
Length 1513mm
(Ø) 26.7mm
Circuits 200000
Colour temperature (Kelvin) 3000K
Colour temperature range 3000 K
Dim (Ø x L) 26.7 mm x 1513 mm
Energy consumption 24.00 kWh/1000h
Energy efficiency rating D (A - G)
Equivalent to power rating 58W
Light bulbshape Tube shape
Luminous Flux 3690lm
Max. temperature +50°C
Min. temperature -20°C
Misc Attribute T8
Operating Voltage 230V
Power 23.4W
Product lifespan approx 75000h
Radiation angle 190°
Total luminous flux 3690lm
Version matte

You may also like


Trustpilot