OSRAM 4058075260412 SUBMARINE® Integrated 1.2M 36W 4000K Bulb

Order Code:

41-0825

Brand: Osram MPN: 4058075260412

Discontinued


OSRAM SUBMARINE® Integrated 1.2M 36W 4000K Bulb. Designed for resilience and optimal performance, this powerful lighting solution delivers a refreshing, natural light at a versatile 4000K colour temperature, perfect for both home and commercial aquarium settings
Type Ceiling Light
Colour Neutral white
Base Built-in LED
Length 120cm
Bulb Type LED (monochrome)
Colour temperature (Kelvin) 4000K
Colour temperature range 4000 K
Dim (L x W x H) 120 x 8.6 x 6.6 cm
Energy efficiency rating n.rel.
Factory colour Grey
Height 6.6cm
Light bulb included Yes
Material Plastic
Misc Attribute Rectangular
Number of bulbs 1
Operating Voltage 230V
Power 36W
Rating per bulb 36W
Total luminous flux 3000lm
Width 8.6cm

You may also like


Trustpilot