Easter Opening Hours and Delivery Dates here

OSRAM 4058075058460 LED STAR DÉCOR CLASSIC A 2.5W 827 E27 Bulb

Order Code:

41-0489

Brand: Osram MPN: 4058075058460
Qty Unit Price (Inc VAT)
1+ £22.62
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
127 in stock, despatched in 4 working days

Easy replacement of standard light bulbs, real replacement for a 15 W light bulb (outdoor applications only in suitable luminaires)
Type Pear shape
Colour Cool white
Dimmable No
Base E-27
Operating Voltage 230V
Colour Rendering Index 80 Ra
Diameter 60mm
Dim (Ø x L) 60 mm x 105 mm
Durability rating 15000h
Energy consumption 2 kWh/1000h
Energy efficiency rating G (A - G)
Length 105mm
Max. temperature +40°C
Min. temperature -20°C
Product lifespan approx 15000h
Rack size 483 mm (19")
Radiation angle 320.00°
Rated luminous flux 100lm
Rating 2.50W
Version clear

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

You may also like


Trustpilot