Christmas Opening Hours and Delivery Dates here

OSRAM 4052899631120 POWERinvert PRO Acc LCD Frame OINVFRM 30 mm x 70 mm x 100 mm

Order Code:

41-0906

Brand: Osram MPN: 4052899631120

Discontinued


POWERINInvert PRO LCD FRAME OINVFRM is a frame for integrated LCD monitor - mounting an LCD monitor so that the display does not have to be placed directly on the inverter. Delivery includes Attachment screws and cover caps and 6 meter cable.
Type Remote Control
Cable Length 600cm
Height 100mm
Length 30mm
Misc Attribute POWERinvert PRO Accessories LCD Frame OINVFRM
Width 70mm

You may also like


Trustpilot