Easter Opening Hours and Delivery Dates here
OSRAM 4052899545885 CV Power supplies 24 V with 1…10 V 130/220…240/24 DIM P

OSRAM 4052899545885 CV Power supplies 24 V with 1…10 V 130/220…240/24 DIM P

Order Code:

41-0002

Brand: Osram MPN: 4052899545885

Discontinued


Versatile 1…10 V-wide range driver up to 240 W through flexible output characteristic · Very high efficiency and reliability · High IP protection (IP67) · High surge protection: up to 3 kV (L-N)/6 kV (L/N-PE)
Type LED transformer
Voltage 24V DC
IP Rating IP67
Energy efficiency rating n.a
Connection Punchdown block
Dimensions (L x W x H) 250 x 60 x 39 mm
Height 39mm
Input voltage (max.) 240V AC
LED driver features dimmable
Length 250mm
Max. power 120W
Max. temperature +55°C
Min. input voltage 220V AC
Min. temperature -25°C
Misc Attribute Constant voltage
Number of Outputs 1
Power Range 120 W (max)
Test mark CE / CB / C-Tick
Width 60mm

Trustpilot