Christmas Opening Hours and Delivery Dates here

OSRAM 4050300854083 Starters 230V AC ( ST 151, ST 172) 151 LONGLIFE Bulb

Order Code:

41-0815

Brand: Osram MPN: 4050300854083

Discontinued


The extension of the durability of lamp by 20%.
Type Tube Starter
Voltage 230V
(Ø) 21.5mm
Dimensions (Ø x L) 21.5 mm x 40.3 mm
Length 40.3mm
Max. power 22W
Operating Temperature -20 °C to +80 °C°C
Power (min.) 4W
Power range 4 up to 22 W

You may also like


Trustpilot