Christmas Opening Hours and Delivery Dates here

OSRAM 4050300421544 Starters 230V ( ST 111, ST 171, ST 173) 171 SAFETY DEOS Bulb

Order Code:

41-0823

Brand: Osram MPN: 4050300421544

Discontinued


LONGLIFE starters by OSRAM set new standards when it comes to endurance and economic viability: Their switching lifetime is up to 10 times higher than the other conventional starters – and they enhance the life of the lamp by 20% (in case of fluorescent lamps).
Type Tube Starter
(Ø) 21mm
Dimensions (Ø x H) 21 mm x 39 mm
Height 39mm
Max. power 65W
Operating Temperature -20 to +80°C
Power (min.) 30W
Power range 30 up to 65 W
Suitable For 30 - 65 W

You may also like


Trustpilot