Christmas Opening Hours and Delivery Dates here

OSRAM 4050300336787 LUMILUX® T8 58 W/840 Tube

Order Code:

41-0724

Brand: Osram MPN: 4050300336787

Discontinued


OSRAM LUMILUX® T8 58 W/840 Tube. Designed with advanced technology for optimal performance, this high-quality fluorescent tube emits brilliant daylight-like illumination (4000K), enhancing colour accuracy and creating a welcoming atmosphere in any setting
Type Tube Bulb
Colour Cool white
Base G13
Length 1514.2mm
(Ø) 26mm
Colour rendering 840
Colour rendering index (Ra) 80
Colour temperature (Kelvin) 4000K
Dim (Ø x H) 26 mm x 25.5 mm
Durability rating 20000h
Energy consumption 62 kWh/1000h
Energy efficiency rating G (A - G)
Height 25.5mm
Lifespan 20000h
Light bulbshape Tube shape
Luminous Flux 5200lm
Mercury content 2.9mg
Operating Temperature 25.0°C
Operating Voltage 230V
Power 58W
Power Rating 58W
Product lifespan approx 20000h
Rated luminous flux 5200lm
Width 25.5mm

You may also like


Trustpilot