OSRAM 4050300325651 LUMILUX® T8 30 W/827 Tube

Order Code:

41-0717

Brand: Osram MPN: 4050300325651

Discontinued


Gas discharge lamp A suitable ballast is necessary to operate .
Type Tube Bulb
Colour Warm white
Base G13
Length 908.8mm
(Ø) 26mm
Colour rendering 827
Colour rendering index (Ra) 80
Colour temperature (Kelvin) 2700K
Dim (Ø x L) 26 mm x 908.8 mm
Durability rating 20000h
Energy consumption 32 kWh/1000h
Energy efficiency rating G (A - G)
Lifespan 20000h
Light bulbshape Tube shape
Luminous Flux 2400lm
Mercury content 2.9mg
Operating Temperature 25.0°C
Operating Voltage 230V
Power 30W
Power Rating 30W
Product lifespan approx 20000h
Rated luminous flux 2400lm

You may also like


Trustpilot