Easter Opening Hours and Delivery Dates here

OSRAM 4050300299051 OSRAM DULUX® F 36 W/830 2G10 Bulb

Order Code:

41-0771

Brand: Osram MPN: 4050300299051
Qty Unit Price (Inc VAT)
1+ £10.80
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 3 weeks

OSRAM 4050300299051 DULUX® F 36 W/830 2G10 Bulb, featuring an impressive 36 watts of energy-efficient brightness. Designed for optimal performance, this compact fluorescent bulb offers a warm white light (3000K) that creates an inviting atmosphere in any setting, whether it's your home, office, or commercial space
Type Tube shape
Colour 3000K
Dimmable No
Base 2G10
Operating Voltage 230V
Colour rendering 830
Colour Rendering Index 80 Ra
Diameter 16.2mm
Dim (Ø x L) 16.2 mm x 221 mm
Energy efficiency rating G (A - G)
Length 221mm
Luminous Flux 2800lm
Mercury content 1.8mg
Operating Temperature 25.0°C
Product lifespan approx 10000h
Rated luminous flux 2800lm
Rating 36W
Total luminous flux 2800lm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

You may also like


Trustpilot