Easter Opening Hours and Delivery Dates here

OSRAM 4050300298917 OSRAM DULUX® L LUMILUX® 55 W/830 2G11 Bulb

Order Code:

41-0773

Brand: Osram MPN: 4050300298917
Qty Unit Price (Inc VAT)
1+ £7.14
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
835 in stock, despatched in 4 working days

Experience brilliant lighting with the OSRAM 4050300298917 DULUX® L LUMILUX® bulb, designed for energy efficiency and long-lasting performance.
Type Rod shape
Colour 3000K
Dimmable Yes
Base 2G11
Operating Voltage 230V
Colour rendering 830
Colour Rendering Index 80 Ra
Diameter 17.5mm
Dim (Ø x L) 17.5 mm x 538 mm
Durability rating 20000h
Energy consumption 58 kWh/1000h
Energy efficiency rating G (A - G)
Length 538mm
Lifespan 10000h
Light bulb features dimmable
Luminous Flux 4320lm
Mercury content 2.5mg
Misc Attribute Tubular
Operating Temperature 25.0°C
Product lifespan approx 20000h
Rated luminous flux 4800lm
Rating 55W
Total luminous flux 4800lm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

You may also like


Trustpilot