OSRAM 4008321383372 QUICKTRONIC® INTELLIGENT 1X35/49/80 GII Bulb

Order Code:

41-0797

Brand: Osram MPN: 4008321383372
Qty Unit Price (Ex VAT)
1+ £35.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 11 days

OSRAM 4008321383372 QUICKTRONIC® INTELLIGENT Bulb, designed for maximum efficiency and longevity. With its cutting-edge technology, this bulb provides exceptional brightness while significantly reducing energy consumption
Type Lamp Ballast
Dimmable No
Voltage 230V
Dimensions (L x W x H) 360 x 30 x 21 mm
Height 21mm
Length 360mm
Max. power 80W
Misc Attribute Slimline
Number of Inputs 3
Number of lights (max.) 1
Number of Outputs 4
Power (min.) 35W
Protection Class II
Total output (max.) 80 W (1 x 80 W)
Width 30mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot