Christmas Opening Hours and Delivery Dates here

OSRAM 4008321201812 HALOSTAR® STAR 10 W 12 V G4 Bulb

Order Code:

41-0014

Brand: Osram MPN: 4008321201812

Discontinued


High-quality halogen-pin socket lamp with longer life: 4 years (with approx. 3 hrs./daily). Low pressure technique allows the operation of bulb without any protective glass.
Type Halogen Bulb
Colour Warm white
Dimmable Yes
Base G4
Length 33mm
(Ø) 10mm
Circuits 1000000
Colour rendering index (Ra) 100
Colour temperature (Kelvin) 2800K
Dim (Ø x L) 10 mm x 33 mm
Durability rating 2000h
Energy efficiency rating G (A - G)
Lifespan 2000h
Light bulb features dimmable
Light bulbshape Pin base
Luminous Flux 140lm
Operating Voltage 12V
Power 10W
Power Factor 0.80
Power Rating 10W
Product lifespan approx 2000h
Rated luminous flux 140lm

You may also like


Trustpilot