Christmas Opening Hours and Delivery Dates here

OSRAM 4008321064325 LUMILUX® T8 15 W/840 Tube

Order Code:

41-0712

Brand: Osram MPN: 4008321064325

Discontinued


OSRAM LUMILUX® T8 15 W/840 Tube – a blend of energy efficiency and superior lighting performance. Designed to provide bright, natural daylight (4000K) while consuming only 15W, this high-quality fluorescent tube is perfect for commercial, industrial, or residential spaces.
Type Tube Bulb
Colour Cool white
Base G13
Length 438mm
(Ø) 26mm
Colour rendering 840
Colour rendering index (Ra) 80
Colour temperature (Kelvin) 4000K
Dim (Ø x L) 26 mm x 438 mm
Durability rating 20000h
Energy efficiency rating G (A - G)
Light bulbshape Tube shape
Luminous Flux 950lm
Mercury content 2.9mg
Operating Temperature 25.0°C
Operating Voltage 230V
Power 15W
Power Rating 15W
Product lifespan approx 20000h
Rated luminous flux 950lm

You may also like


Trustpilot