Christmas Opening Hours and Delivery Dates here
OSRAM 2050000211713 Starters 230V AC ( ST 111, ST 171, ST 173) 111 LONGLIFE Bulb

OSRAM 2050000211713 Starters 230V AC ( ST 111, ST 171, ST 173) 111 LONGLIFE Bulb

Order Code:

41-0817

Brand: Osram MPN: 2050000211713

Discontinued


Long Life Starter reach up to 10 times higher lifetime compared to your traditional switching and extend the lamp life by up to 20%. With economy and durability, Starter ST111 enjoys a Long Life.
Type Tube Starter
(Ø) 21mm
Dimensions (Ø x H) 21 mm x 39 mm
Height 39mm
Max. power 65W
Operating Temperature -20 to +80° C
Power (min.) 4W
Power range 4 up to 65 W

You may also like


Trustpilot