Opkon MRI-40-A-R6-HLD-8-Z-V2-2M5 Incremental Rotary Encoder Magnetic

Image Representative of Range

Opkon MRI-40-A-R6-HLD-8-Z-V2-2M5 Incremental Rotary Encoder Magnetic

MPN
MRI-40-A-R6-HLD-8-Z-V2-2M5
Brand
Opkon
EAN-13
4053199950768
Order Code
10-1318
Country of Origin
Turkey
  • Free UK shipping available
View Full Product Range (5)
Qty Was Unit Price (Ex VAT)
1+ £99.60 £89.86
10+ £85.71
100+ £85.30
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

The Opkon MRI-40-A-R6-HLD-8-Z-V2-2M5 rotary encoder, manufactured by Opkon, is an incremental position sensor with a magnetic clamping flange. Known for its precision in detecting angle and tilt, this encoder is ideal for applications requiring accurate rotational position feedback. Common uses include automation systems and robotics, where precise movement control is essential.
Type Rotary encoder
Pulses per Revolution 8
Shaft Diameter 6mm
(Ø) 40mm
Cable Length 2.50m
Connector Cable, open end
Dim (Ø) 40mm
Material (shaft) Stainless steel
Max. operating voltage 24V DC
Min. operating voltage 8V DC
Misc Attribute MRI 40A
Model Incremental
Number of rotations 8
Operating Voltage 8 - 24 V DC
Orientation (connectors) Radial
Shaft Type Clamping flange
Technology Magnetic

Reviews

Be the first to submit a review

Trustpilot