Christmas Opening Hours and Delivery Dates here

On Semiconductor LM2903NG Dual Voltage Comparator

Order Code:

82-0842

Brand: On Semiconductor MPN: LM2903NG

Discontinued


Low power dual voltage comparator consisting of two independent low voltage comparators designed specifically to operate from a single supply over a wide range of voltages. Operation from split power supplies is also possible. These comparators have a unique characteristic in that the input common-mode voltage range includes the negative rail even when operated from a single power supply voltage.


  • 2V to 36V supply voltage
  • 1mA supply current
  • 2 channels
  • 1.3µs response time
  • TTL, DTL, ECL, MOS, CMOS output
  • 1mV input offset voltage
  • 510mW power
  • -40°C to +125°C operating temperature
  • 8-DIP case
Supply Voltage 2 to 36V
Package Style DIL-8
Input Offset Voltage 1mV
Operating Temperature -40 to +125°C

Trustpilot