Christmas Opening Hours and Delivery Dates here
Omron SS-5GL13 Microswitch SPDT Momentary 5A 14VDC Roller Lever

Image Representative of Range

Omron SS-5GL13 Microswitch SPDT Momentary 5A 14VDC Roller Lever

Order Code:

05-6710

Brand: Omron MPN: SS-5GL13 EAN-13: 2050007645917
Qty Unit Price (Inc VAT)
5+ £1.40
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
475 available to back orderBack-order availability date - 14/01/2026

The Omron SS-5GL13 is a snap acting limit switch with a SPDT configuration and momentary action.

It has a current rating of 5A, making it suitable for switching low-power circuits.

Typical applications include use in industrial machinery and consumer appliances where precise and reliable actuation is required.

The SS-5GL13 features a long lever for easy activation and improved sensitivity.


Type Microswitch
Switch Function Roller lever
Current Rating (Amps) 5A
Connection Solder tag
Contact Type 1 change-over
Engineering Part No SS5GL13
Engineering Series No SSN
Packaging Type Bag
Switch position 1 x On/(On)
Switching Voltage 14V DC

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot